
RMS-11F+ | |
|---|---|
DigiKey Part Number | 3157-RMS-11F+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMS-11F+ |
Description | SMT DBM, RF/LO FREQ 350-2000 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC GPS, GSM, PCS 350MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | GPS, GSM, PCS | |
Frequency | 350MHz ~ 2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 166,21080 Kč | 16 621,08 Kč |
| 200 | 159,19065 Kč | 31 838,13 Kč |
| Unit Price without VAT: | 166,21080 Kč |
|---|---|
| Unit Price with VAT: | 201,11507 Kč |




