
RLP-900+ | |
|---|---|
DigiKey Part Number | 3157-RLP-900+TR-ND - Tape & Reel (TR) 3157-RLP-900+CT-ND - Cut Tape (CT) 3157-RLP-900+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP-900+ |
Description | RF FILTER LOW PASS 1GHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RLP-900+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 10 | 260,79500 Kč | 2 607,95 Kč |
| 50 | 244,66860 Kč | 12 233,43 Kč |
| 100 | 230,02890 Kč | 23 002,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 196,03840 Kč | 39 207,68 Kč |
| 600 | 187,93210 Kč | 112 759,26 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |


