RBP-160+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP-216+

DigiKey Part Number
3157-RLP-216+TR-ND - Tape & Reel (TR)
3157-RLP-216+CT-ND - Cut Tape (CT)
3157-RLP-216+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP-216+
Description
RF FILTER LOW PASS 232MHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
232MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
232MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.350" L x 0.350" W (8.89mm x 8.89mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1421,60000 Kč421,60 Kč
10258,70900 Kč2 587,09 Kč
50242,66960 Kč12 133,48 Kč
100228,18850 Kč22 818,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200194,55220 Kč38 910,44 Kč
600186,42850 Kč111 857,10 Kč
Manufacturers Standard Package
Unit Price without VAT:421,60000 Kč
Unit Price with VAT:510,13600 Kč