RF IC Limiter General Purpose 50MHz ~ 512MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLM-512-4WL+

DigiKey Part Number
3157-RLM-512-4WL+TR-ND - Tape & Reel (TR)
3157-RLM-512-4WL+CT-ND - Cut Tape (CT)
3157-RLM-512-4WL+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLM-512-4WL+
Description
LIMITER 50 - 512 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Limiter General Purpose 50MHz ~ 512MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Limiter
Frequency
50MHz ~ 512MHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1720,44000 Kč720,44 Kč
10556,36300 Kč5 563,63 Kč
50549,37060 Kč27 468,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200468,42655 Kč93 685,31 Kč
Manufacturers Standard Package
Unit Price without VAT:720,44000 Kč
Unit Price with VAT:871,73240 Kč