
RLM-33H+ | |
|---|---|
DigiKey Part Number | 3157-RLM-33H+TR-ND - Tape & Reel (TR) 3157-RLM-33H+CT-ND - Cut Tape (CT) 3157-RLM-33H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-33H+ |
Description | LIMITER 30 - 3000 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 30MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 30MHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 10 | 402,55300 Kč | 4 025,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 343,19130 Kč | 68 638,26 Kč |
| 600 | 328,88118 Kč | 197 328,71 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |





