New at DigiKey
RF Attenuators 0dB ~ 60dB 1 MHz ~ 8 GHz 50 Ohms Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCDAT-8000-60

DigiKey Part Number
3157-RCDAT-8000-60-ND
Manufacturer
Manufacturer Product Number
RCDAT-8000-60
Description
60 DB PROGR ATT, 1 MHZ - 8 GHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 60dB 1 MHz ~ 8 GHz 50 Ohms Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Attenuation Value
0dB ~ 60dB
Frequency Range
1 MHz ~ 8 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 355,29000 Kč25 355,29 Kč
Manufacturers Standard Package
Unit Price without VAT:25 355,29000 Kč
Unit Price with VAT:30 679,90090 Kč