
RBP-135+ | |
|---|---|
DigiKey Part Number | 3157-RBP-135+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBP-135+ |
Description | RF FILTER BAND PASS 135MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 135MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 135MHz Center | |
Bandwidth | 30MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 405,68345 Kč | 81 136,69 Kč |
| Unit Price without VAT: | 405,68345 Kč |
|---|---|
| Unit Price with VAT: | 490,87697 Kč |


