
QCV-151+ | |
|---|---|
DigiKey Part Number | 3157-QCV-151+TR-ND - Tape & Reel (TR) 3157-QCV-151+CT-ND - Cut Tape (CT) 3157-QCV-151+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCV-151+ |
Description | RF PWR DVDR 90MHZ-150MHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 90 MHz ~ 150 MHz Isolation (Min) 17dB, 1.9 VSWR (Max), 10.8° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 90 MHz ~ 150 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 17dB, 1.9 VSWR (Max), 10.8° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.098" W x 0.059" H (3.20mm x 2.50mm x 1.51mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,93000 Kč | 363,93 Kč |
| 20 | 230,99550 Kč | 4 619,91 Kč |
| 50 | 197,71020 Kč | 9 885,51 Kč |
| 100 | 164,42480 Kč | 16 442,48 Kč |
| 200 | 150,66115 Kč | 30 132,23 Kč |
| 500 | 141,40070 Kč | 70 700,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 124,63309 Kč | 124 633,09 Kč |
| Unit Price without VAT: | 363,93000 Kč |
|---|---|
| Unit Price with VAT: | 440,35530 Kč |



