
QCS-332+ | |
---|---|
DigiKey Part Number | 3157-QCS-332+TR-ND - Tape & Reel (TR) 3157-QCS-332+CT-ND - Cut Tape (CT) 3157-QCS-332+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCS-332+ |
Description | RF PWR DVDR 1.8GHZ-3.3GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.8 GHz ~ 3.3 GHz Isolation (Min) 18dB, 5° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | QCS-332+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 1.8 GHz ~ 3.3 GHz | |
Specifications | Isolation (Min) 18dB, 5° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm) | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 346,19000 Kč | 346,19 Kč |
20 | 126,23000 Kč | 2 524,60 Kč |
50 | 124,77180 Kč | 6 238,59 Kč |
100 | 118,52270 Kč | 11 852,27 Kč |
200 | 105,81640 Kč | 21 163,28 Kč |
500 | 98,31760 Kč | 49 158,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 86,23662 Kč | 86 236,62 Kč |
2 000 | 82,53888 Kč | 165 077,76 Kč |
Unit Price without VAT: | 346,19000 Kč |
---|---|
Unit Price with VAT: | 418,88990 Kč |