
QCN-3+ | |
|---|---|
DigiKey Part Number | 3157-QCN-3+TR-ND - Tape & Reel (TR) 3157-QCN-3+CT-ND - Cut Tape (CT) 3157-QCN-3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCN-3+ |
Description | RF PWR DVDR 220MHZ-470MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 220 MHz ~ 470 MHz Isolation (Min) 18dB, 1.2 VSWR (Typ), 8° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 220 MHz ~ 470 MHz | |
Specifications | Isolation (Min) 18dB, 1.2 VSWR (Typ), 8° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,63000 Kč | 445,63 Kč |
| 20 | 151,77050 Kč | 3 035,41 Kč |
| 50 | 135,98300 Kč | 6 799,15 Kč |
| 100 | 116,61700 Kč | 11 661,70 Kč |
| 200 | 111,35450 Kč | 22 270,90 Kč |
| 500 | 95,98800 Kč | 47 994,00 Kč |
| 1 000 | 77,46442 Kč | 77 464,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,78085 Kč | 215 342,55 Kč |
| Unit Price without VAT: | 445,63000 Kč |
|---|---|
| Unit Price with VAT: | 539,21230 Kč |



