New at DigiKey
PSA2-6+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA2-6+

DigiKey Part Number
3157-PSA2-6+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSA2-6+
Description
SMT LNA, DC - 7 GHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 0Hz ~ 7GHz SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
0Hz ~ 7GHz
P1dB
5.6dBm
Gain
9.7dB
Noise Figure
3.2dB
RF Type
5G, Radar
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
15mA
Test Frequency
4GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,98922 Kč34 994,61 Kč
1 00067,17675 Kč67 176,75 Kč
Manufacturers Standard Package
Unit Price without VAT:69,98922 Kč
Unit Price with VAT:84,68696 Kč