
PMA-545G2+ | |
---|---|
DigiKey Part Number | 3157-PMA-545G2+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMA-545G2+ |
Description | IC RF AMP GPS 1.1GHZ-1.6GHZ 8QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, Radar 1.1GHz ~ 1.6GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.1GHz ~ 1.6GHz | |
P1dB | 22.4dBm | |
Gain | 29.6dB | |
Noise Figure | 1.1dB | |
RF Type | GPS, Radar | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 158mA | |
Test Frequency | 1.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 119,14844 Kč | 59 574,22 Kč |
1 000 | 114,30463 Kč | 114 304,63 Kč |
Unit Price without VAT: | 119,14844 Kč |
---|---|
Unit Price with VAT: | 144,16961 Kč |