
PMA-5451+ | |
|---|---|
DigiKey Part Number | 3157-PMA-5451+TR-ND - Tape & Reel (TR) 3157-PMA-5451+CT-ND - Cut Tape (CT) 3157-PMA-5451+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA-5451+ |
Description | IC AMP CELLULAR 50MHZ-6GHZ 8QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 6GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 17.4dBm | |
Gain | 5.3dB | |
Noise Figure | 2.3dB | |
RF Type | Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN | |
Voltage - Supply | 3V | |
Current - Supply | 30mA | |
Test Frequency | 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 20 | 47,37150 Kč | 947,43 Kč |
| 50 | 46,36360 Kč | 2 318,18 Kč |
| 100 | 44,85170 Kč | 4 485,17 Kč |
| 200 | 42,72885 Kč | 8 545,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,53673 Kč | 73 073,46 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |


