
PLP-2.5+ | |
|---|---|
DigiKey Part Number | 3157-PLP-2.5+-ND |
Manufacturer | |
Manufacturer Product Number | PLP-2.5+ |
Description | RF FILTER LOW PASS 2.75MHZ 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.75MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-DIP Module |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP Module |
Part Status Active | Size / Dimension 0.785" L x 0.385" W (19.94mm x 9.78mm) |
Frequency 2.75MHz (Cutoff) | Height (Max) 0.400" (10.16mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,87000 Kč | 695,87 Kč |
| 10 | 663,20100 Kč | 6 632,01 Kč |
| 25 | 651,61000 Kč | 16 290,25 Kč |
| 50 | 636,99540 Kč | 31 849,77 Kč |
| 100 | 635,45200 Kč | 63 545,20 Kč |
| Unit Price without VAT: | 695,87000 Kč |
|---|---|
| Unit Price with VAT: | 842,00270 Kč |


