
PHA-11+ | |
|---|---|
DigiKey Part Number | 3157-PHA-11+TR-ND - Tape & Reel (TR) 3157-PHA-11+CT-ND - Cut Tape (CT) 3157-PHA-11+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHA-11+ |
Description | IC RF AMP CATV 50MHZ-3GHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 3GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 3GHz | |
P1dB | 22.7dBm | |
Gain | 12dB | |
Noise Figure | 2.7dB | |
RF Type | CATV | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 146mA | |
Test Frequency | 250MHz ~ 450MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4.9x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,99000 Kč | 571,99 Kč |
| 20 | 253,23600 Kč | 5 064,72 Kč |
| 50 | 242,14900 Kč | 12 107,45 Kč |
| 100 | 221,48900 Kč | 22 148,90 Kč |
| 200 | 206,87230 Kč | 41 374,46 Kč |
| 500 | 203,36354 Kč | 101 681,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 173,36012 Kč | 173 360,12 Kč |
| Unit Price without VAT: | 571,99000 Kč |
|---|---|
| Unit Price with VAT: | 692,10790 Kč |

