
PAT-7+ | |
|---|---|
DigiKey Part Number | 3157-PAT-7+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAT-7+ |
Description | 7 DB SMT FIXED ATT, DC 7000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 7 GHz 50 Ohms 1W 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 7 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1W |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Package / Case 4-SMD, Flat Leads |
Attenuation Value 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 103,15477 Kč | 103 154,77 Kč |
| Unit Price without VAT: | 103,15477 Kč |
|---|---|
| Unit Price with VAT: | 124,81727 Kč |


