
NCS2-222+ | |
|---|---|
DigiKey Part Number | 3157-NCS2-222+TR-ND - Tape & Reel (TR) 3157-NCS2-222+CT-ND - Cut Tape (CT) 3157-NCS2-222+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2-222+ |
Description | 1:2 LTCC TRANSFORMER, 1275 - 220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.275GHz ~ 2.2GHz 1:2 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.275GHz ~ 2.2GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 11.83dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 20 | 31,49700 Kč | 629,94 Kč |
| 100 | 29,98510 Kč | 2 998,51 Kč |
| 200 | 28,59300 Kč | 5 718,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,44167 Kč | 24 441,67 Kč |
| 2 000 | 23,43388 Kč | 46 867,76 Kč |
| 3 000 | 23,36028 Kč | 70 080,84 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |


