
MTX2-73+ | |
|---|---|
DigiKey Part Number | 3157-MTX2-73+TR-ND - Tape & Reel (TR) 3157-MTX2-73+CT-ND - Cut Tape (CT) 3157-MTX2-73+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTX2-73+ |
Description | BALUN 2GHZ ~ 7GHZ 1:2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2GHz ~ 7GHz 1:2 12-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MTX2-73+ Models |
Category | Phase Difference 4° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 2.3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 6.39dB |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Frequency Range 2GHz ~ 7GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 20 | 57,95450 Kč | 1 159,09 Kč |
| 100 | 57,19860 Kč | 5 719,86 Kč |
| 200 | 56,54340 Kč | 11 308,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,12763 Kč | 48 127,63 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |






