
MSW-2-20+ | |
|---|---|
DigiKey Part Number | 3157-MSW-2-20+TR-ND - Tape & Reel (TR) 3157-MSW-2-20+CT-ND - Cut Tape (CT) 3157-MSW-2-20+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSW-2-20+ |
Description | IC RF SWITCH SPDT 2GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, PCN SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PCN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 24dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 2GHz | |
P1dB | 25dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,86000 Kč | 396,86 Kč |
| 20 | 217,82300 Kč | 4 356,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 185,70632 Kč | 92 853,16 Kč |
| 1 000 | 174,61937 Kč | 174 619,37 Kč |
| Unit Price without VAT: | 396,86000 Kč |
|---|---|
| Unit Price with VAT: | 480,20060 Kč |

