cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPGA-105+

DigiKey Part Number
3157-MPGA-105+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPGA-105+
Description
ML AMPL / SURF MT / ROHS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, SATCOM 40MHz ~ 3GHz 8-DFN (4.9x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
40MHz ~ 3GHz
P1dB
21dBm
Gain
15.9dB
Noise Figure
1.8dB
RF Type
CATV, SATCOM
Voltage - Supply
4.8V ~ 5.2V
Current - Supply
63mA
Test Frequency
900MHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TDFN Exposed Pad
Supplier Device Package
8-DFN (4.9x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500122,72234 Kč61 361,17 Kč
1 000117,61688 Kč117 616,88 Kč
Manufacturers Standard Package
Unit Price without VAT:122,72234 Kč
Unit Price with VAT:148,49403 Kč