
MNA-3A+ | |
|---|---|
DigiKey Part Number | 3157-MNA-3A+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MNA-3A+ |
Description | IC AMP CELL 500MHZ-2.5GHZ 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 500MHz ~ 2.5GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 500MHz ~ 2.5GHz | |
P1dB | 11.6dBm | |
Gain | 15.5dB | |
Noise Figure | 4.1dB | |
RF Type | Cellular | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 34.3mA | |
Test Frequency | 500MHz ~ 750MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,30826 Kč | 39 308,26 Kč |
| 2 000 | 37,79640 Kč | 75 592,80 Kč |
| Unit Price without VAT: | 39,30826 Kč |
|---|---|
| Unit Price with VAT: | 47,56299 Kč |



