
MGVA-82+ | |
|---|---|
DigiKey Part Number | 3157-MGVA-82+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGVA-82+ |
Description | DUAL MATCHED AMP, DC - 5200 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, SATCOM 0Hz ~ 5.2GHz 16-MCLP (3.5x2.5) |
Datasheet | Datasheet |
Category | RF Type CATV, SATCOM |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) | Current - Supply 100mA |
Part Status Active | Test Frequency 1GHz |
Frequency 0Hz ~ 5.2GHz | Mounting Type Surface Mount |
P1dB 20.3dBm | Package / Case 16-VQFN Exposed Pad |
Gain 13.3dB | Supplier Device Package 16-MCLP (3.5x2.5) |
Noise Figure 6.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 106,30882 Kč | 53 154,41 Kč |
| Unit Price without VAT: | 106,30882 Kč |
|---|---|
| Unit Price with VAT: | 128,63367 Kč |

