New at DigiKey
MCA1-24MH+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA1-42+

DigiKey Part Number
3157-MCA1-42+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA1-42+
Description
DBL BAL MIX / SURF MT / ROHS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, PCN, Radar, WCDMA 300MHz ~ 2.4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
Cellular, PCN, Radar, WCDMA
Frequency
300MHz ~ 2.4GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
10-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500171,85798 Kč85 928,99 Kč
1 000164,62748 Kč164 627,48 Kč
Manufacturers Standard Package
Unit Price without VAT:171,85798 Kč
Unit Price with VAT:207,94816 Kč