
MAR-2SM+ | |
|---|---|
DigiKey Part Number | 3157-MAR-2SM+TR-ND - Tape & Reel (TR) 3157-MAR-2SM+CT-ND - Cut Tape (CT) 3157-MAR-2SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAR-2SM+ |
Description | IC RF AMP CELLULAR 0HZ-2GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 0Hz ~ 2GHz |
Datasheet | Datasheet |
EDA/CAD Models | MAR-2SM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 7dBm | |
Gain | 11dB | |
Noise Figure | 3.7dB | |
RF Type | Cellular, PCN | |
Voltage - Supply | 5V | |
Current - Supply | 25mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 20 | 39,56000 Kč | 791,20 Kč |
| 100 | 36,53650 Kč | 3 653,65 Kč |
| 200 | 35,66090 Kč | 7 132,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,48910 Kč | 30 489,10 Kč |
| 5 000 | 29,13473 Kč | 145 673,65 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


