
MACA-242H+ | |
|---|---|
DigiKey Part Number | 3157-MACA-242H+TR-ND - Tape & Reel (TR) 3157-MACA-242H+CT-ND - Cut Tape (CT) 3157-MACA-242H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACA-242H+ |
Description | LEVEL -3, RF/LO 750 - 2400 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCN, Radar, UHF With Amplifier 750MHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PCN, Radar, UHF | |
Frequency | 750MHz ~ 2.4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | With Amplifier | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,82000 Kč | 412,82 Kč |
| 10 | 387,28700 Kč | 3 872,87 Kč |
| 50 | 363,34940 Kč | 18 167,47 Kč |
| 100 | 342,68740 Kč | 34 268,74 Kč |
| 200 | 336,36905 Kč | 67 273,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 286,74910 Kč | 143 374,55 Kč |
| Unit Price without VAT: | 412,82000 Kč |
|---|---|
| Unit Price with VAT: | 499,51220 Kč |



