MAC-113H+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC-60MH+

DigiKey Part Number
3157-MAC-60MH+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAC-60MH+
Description
LEVEL 13, RF/LO 1600 - 6000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC PCN, WCDMA 300MHz ~ 12GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
PCN, WCDMA
Frequency
300MHz ~ 12GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
40mA
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200481,38235 Kč96 276,47 Kč
Manufacturers Standard Package
Unit Price without VAT:481,38235 Kč
Unit Price with VAT:582,47264 Kč