RF Mixer IC PCN, Radar, WCDMA 1.6GHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC-60+

DigiKey Part Number
3157-MAC-60+TR-ND - Tape & Reel (TR)
3157-MAC-60+CT-ND - Cut Tape (CT)
3157-MAC-60+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAC-60+
Description
LEVEL 7, RF/LO 1600 - 6000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC PCN, Radar, WCDMA 1.6GHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
PCN, Radar, WCDMA
Frequency
1.6GHz ~ 6GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
40mA
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 018,19000 Kč1 018,19 Kč
10811,36300 Kč8 113,63 Kč
20747,61300 Kč14 952,26 Kč
50667,74060 Kč33 387,03 Kč
100588,11410 Kč58 811,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200485,30580 Kč97 061,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 018,19000 Kč
Unit Price with VAT:1 232,00990 Kč