
LRPS-2-11J+ | |
|---|---|
DigiKey Part Number | 3157-LRPS-2-11J+TR-ND - Tape & Reel (TR) 3157-LRPS-2-11J+CT-ND - Cut Tape (CT) 3157-LRPS-2-11J+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRPS-2-11J+ |
Description | 2 WAYS PWRSPLTR, 20 - 2000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 20 MHz ~ 2 GHz Isolation (Min) 15dB, 5° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 20 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 15dB, 5° Imbalance (Max) | |
Size / Dimension | 0.390" L x 0.310" W x 0.225" H (9.90mm x 7.87mm x 5.72mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,65000 Kč | 884,65 Kč |
| 10 | 819,17400 Kč | 8 191,74 Kč |
| 25 | 786,16520 Kč | 19 654,13 Kč |
| 50 | 720,39940 Kč | 36 019,97 Kč |
| 100 | 701,65240 Kč | 70 165,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 598,19312 Kč | 299 096,56 Kč |
| Unit Price without VAT: | 884,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,42650 Kč |

