
LHA-23HLN+ | |
|---|---|
DigiKey Part Number | 3157-LHA-23HLN+TR-ND - Tape & Reel (TR) 3157-LHA-23HLN+CT-ND - Cut Tape (CT) 3157-LHA-23HLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LHA-23HLN+ |
Description | IC RF AMP CATV 30MHZ-2GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular 30MHz ~ 2GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LHA-23HLN+ Models |
Category | RF Type CATV, Cellular |
Manufacturer Mini-Circuits | Voltage - Supply 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 244mA |
Part Status Active | Test Frequency 1GHz ~ 1.5GHz |
Frequency 30MHz ~ 2GHz | Mounting Type Surface Mount |
P1dB 28.3dBm | Package / Case 12-VQFN Exposed Pad |
Gain 20.2dB | Supplier Device Package 12-MCLP (3x3) |
Noise Figure 1.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,07000 Kč | 578,07 Kč |
| 20 | 302,87500 Kč | 6 057,50 Kč |
| 50 | 282,46500 Kč | 14 123,25 Kč |
| 100 | 265,08090 Kč | 26 508,09 Kč |
| 500 | 252,19648 Kč | 126 098,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 214,93574 Kč | 429 871,48 Kč |
| Unit Price without VAT: | 578,07000 Kč |
|---|---|
| Unit Price with VAT: | 699,46470 Kč |


