HFTC-26+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFTC-850+

DigiKey Part Number
3157-LFTC-850+TR-ND - Tape & Reel (TR)
3157-LFTC-850+CT-ND - Cut Tape (CT)
3157-LFTC-850+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFTC-850+
Description
CER FILTER 1.078GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.078GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFTC-850+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.078GHz (Cutoff)
Impedance
50Ohm
Insertion Loss
-
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height (Max)
0.039" (0.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1308,38000 Kč308,38 Kč
20129,66800 Kč2 593,36 Kč
50119,77460 Kč5 988,73 Kč
100100,61900 Kč10 061,90 Kč
20080,83200 Kč16 166,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50065,46592 Kč32 732,96 Kč
1 00062,62375 Kč62 623,75 Kč
Manufacturers Standard Package
Unit Price without VAT:308,38000 Kč
Unit Price with VAT:373,13980 Kč