
LFTC-1350+ | |
|---|---|
DigiKey Part Number | 3157-LFTC-1350+TR-ND - Tape & Reel (TR) 3157-LFTC-1350+CT-ND - Cut Tape (CT) 3157-LFTC-1350+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTC-1350+ |
Description | CER FILTER 1.55GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.55GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.55GHz (Cutoff) | |
Impedance | 50Ohm | |
Insertion Loss | - | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 20 | 129,26350 Kč | 2 585,27 Kč |
| 50 | 119,43660 Kč | 5 971,83 Kč |
| 100 | 100,28640 Kč | 10 028,64 Kč |
| 200 | 80,63230 Kč | 16 126,46 Kč |
| 500 | 65,26220 Kč | 32 631,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,15134 Kč | 51 151,34 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |


