
LFCV-52+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-52+TR-ND - Tape & Reel (TR) 3157-LFCV-52+CT-ND - Cut Tape (CT) 3157-LFCV-52+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCV-52+ |
Description | CER FILTER 93MHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 93MHz Low Pass Ceramic Filter 50Ohm 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LFCV-52+ Models |
Category | Insertion Loss 1.2dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD Module |
Frequency 93MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Impedance 50Ohm | Height (Max) 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 20 | 127,24800 Kč | 2 544,96 Kč |
| 50 | 117,42080 Kč | 5 871,04 Kč |
| 100 | 111,12140 Kč | 11 112,14 Kč |
| 200 | 103,31015 Kč | 20 662,03 Kč |
| 500 | 98,77460 Kč | 49 387,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,16019 Kč | 84 160,19 Kč |
| 2 000 | 82,39647 Kč | 164 792,94 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |





