
LFCV-2002+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-2002+TR-ND - Tape & Reel (TR) 3157-LFCV-2002+CT-ND - Cut Tape (CT) 3157-LFCV-2002+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCV-2002+ |
Description | RF FILTER LOW PASS 20GHZ 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCV-2002+ Models |
Category | Insertion Loss 2dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency 20GHz (Cutoff) | Height (Max) 0.034" (0.87mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,54000 Kč | 318,54 Kč |
| 20 | 158,99700 Kč | 3 179,94 Kč |
| 50 | 150,42960 Kč | 7 521,48 Kč |
| 100 | 144,63420 Kč | 14 463,42 Kč |
| 200 | 141,61050 Kč | 28 322,10 Kč |
| 500 | 140,71600 Kč | 70 358,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 119,94058 Kč | 239 881,16 Kč |
| Unit Price without VAT: | 318,54000 Kč |
|---|---|
| Unit Price with VAT: | 385,43340 Kč |










