
LFCV-1450+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-1450+TR-ND - Tape & Reel (TR) 3157-LFCV-1450+CT-ND - Cut Tape (CT) 3157-LFCV-1450+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCV-1450+ |
Description | CER FILTER 1.5GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFCV-1450+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.5GHz | |
Impedance | 50Ohm | |
Insertion Loss | 2.2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.059" (1.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,28000 Kč | 310,28 Kč |
| 20 | 150,29700 Kč | 3 005,94 Kč |
| 50 | 143,98200 Kč | 7 199,10 Kč |
| 100 | 137,66700 Kč | 13 766,70 Kč |
| 200 | 126,57155 Kč | 25 314,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,77600 Kč | 107 776,00 Kč |
| 2 000 | 105,04034 Kč | 210 080,68 Kč |
| Unit Price without VAT: | 310,28000 Kč |
|---|---|
| Unit Price with VAT: | 375,43880 Kč |





