
LFCN-630D+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-630D+TR-ND - Tape & Reel (TR) 3157-LFCN-630D+CT-ND - Cut Tape (CT) 3157-LFCN-630D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-630D+ |
Description | CER FILTER 830MHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 830MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 830MHz | |
Impedance | 50Ohm | |
Insertion Loss | 1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,87000 Kč | 282,87 Kč |
| 20 | 115,39800 Kč | 2 307,96 Kč |
| 50 | 106,02480 Kč | 5 301,24 Kč |
| 100 | 100,70890 Kč | 10 070,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,02832 Kč | 43 014,16 Kč |
| 1 000 | 82,27850 Kč | 82 278,50 Kč |
| Unit Price without VAT: | 282,87000 Kč |
|---|---|
| Unit Price with VAT: | 342,27270 Kč |



