440MHz Cut Off Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.7dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-320+

DigiKey Part Number
3157-LFCG-320+TR-ND - Tape & Reel (TR)
3157-LFCG-320+CT-ND - Cut Tape (CT)
3157-LFCG-320+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-320+
Description
CER FILTER 440MHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
440MHz Cut Off Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.7dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
440MHz Cut Off
Filter Type
Low Pass
Insertion Loss
1.7dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1288,30000 Kč288,30 Kč
20140,60250 Kč2 812,05 Kč
50134,80720 Kč6 740,36 Kč
100125,98800 Kč12 598,80 Kč
200114,39815 Kč22 879,63 Kč
500102,80662 Kč51 403,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00085,92424 Kč85 924,24 Kč
2 00082,41715 Kč164 834,30 Kč
Manufacturers Standard Package
Unit Price without VAT:288,30000 Kč
Unit Price with VAT:348,84300 Kč