3.15GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-2750+

DigiKey Part Number
3157-LFCG-2750+TR-ND - Tape & Reel (TR)
3157-LFCG-2750+CT-ND - Cut Tape (CT)
3157-LFCG-2750+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-2750+
Description
CER FILTER 3.15GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.15GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFCG-2750+ Models
Product Attributes
Filter Similar Products
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric), 8 PC Pad
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Frequency
3.15GHz
Height (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1288,30000 Kč288,30 Kč
20140,60250 Kč2 812,05 Kč
50134,80720 Kč6 740,36 Kč
100125,98800 Kč12 598,80 Kč
200114,39710 Kč22 879,42 Kč
500102,80620 Kč51 403,10 Kč
1 00085,92382 Kč85 923,82 Kč
2 00080,95989 Kč161 919,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00069,04185 Kč276 167,40 Kč
Manufacturers Standard Package
Unit Price without VAT:288,30000 Kč
Unit Price with VAT:348,84300 Kč