RF Diplexer 0Hz ~ 2.1GHz / 2.6GHz ~ 5GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDPG-212-322+

DigiKey Part Number
3157-LDPG-212-322+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDPG-212-322+
Description
RF DIPLEXER 1.05GHZ/3.8GHZ 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diplexer 0Hz ~ 2.1GHz / 2.6GHz ~ 5GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
0Hz ~ 2.1GHz / 2.6GHz ~ 5GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
16.0dB / 14.0dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,06556 Kč72 065,56 Kč
2 00071,56129 Kč143 122,58 Kč
Manufacturers Standard Package
Unit Price without VAT:72,06556 Kč
Unit Price with VAT:87,19933 Kč