RF Attenuators 7dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAT-7+

DigiKey Part Number
3157-LAT-7+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAT-7+
Description
7 DB SMT FIXED ATT, DC 2500 MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 2.5 GHz
Power (Watts)
500mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
TO-253-4, TO-253AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,35589 Kč136 067,67 Kč
Manufacturers Standard Package
Unit Price without VAT:45,35589 Kč
Unit Price with VAT:54,88063 Kč