
LAT-5+ | |
|---|---|
DigiKey Part Number | 3157-LAT-5+TR-ND - Tape & Reel (TR) 3157-LAT-5+CT-ND - Cut Tape (CT) 3157-LAT-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAT-5+ |
Description | 5 DB SMT FXD ATTN, DC - 2500 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2.5 GHz |
Manufacturer Mini-Circuits | Power (Watts) 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case TO-253-4, TO-253AA |
Attenuation Value 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 20 | 68,53750 Kč | 1 370,75 Kč |
| 50 | 61,98600 Kč | 3 099,30 Kč |
| 100 | 58,96240 Kč | 5 896,24 Kč |
| 200 | 56,44260 Kč | 11 288,52 Kč |
| 500 | 53,33072 Kč | 26 665,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,35589 Kč | 136 067,67 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |




