
KSX2-24+ | |
|---|---|
DigiKey Part Number | 3157-KSX2-24+TR-ND - Tape & Reel (TR) 3157-KSX2-24+CT-ND - Cut Tape (CT) 3157-KSX2-24+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSX2-24+ |
Description | 2X SMT MULTIPLIER, OUTPUT FREQ 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 10GHz ~ 20GHz |
Datasheet | Datasheet |
EDA/CAD Models | KSX2-24+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 10GHz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,82000 Kč | 412,82 Kč |
| 10 | 253,23600 Kč | 2 532,36 Kč |
| 50 | 237,61340 Kč | 11 880,67 Kč |
| 100 | 221,48690 Kč | 22 148,69 Kč |
| 250 | 220,39080 Kč | 55 097,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 187,97452 Kč | 93 987,26 Kč |
| 1 000 | 180,05785 Kč | 180 057,85 Kč |
| Unit Price without VAT: | 412,82000 Kč |
|---|---|
| Unit Price with VAT: | 499,51220 Kč |


