
KAT-7+ | |
|---|---|
DigiKey Part Number | 3157-KAT-7+TR-ND - Tape & Reel (TR) 3157-KAT-7+CT-ND - Cut Tape (CT) 3157-KAT-7+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAT-7+ |
Description | RF ATTENUATOR 7DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 43.5 GHz 50 Ohms 1.3W 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 43.5 GHz | |
Power (Watts) | 1.3W | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| 20 | 253,23600 Kč | 5 064,72 Kč |
| 50 | 235,59760 Kč | 11 779,88 Kč |
| 100 | 219,47110 Kč | 21 947,11 Kč |
| 200 | 211,07400 Kč | 42 214,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 179,91097 Kč | 359 821,94 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |



