RF Attenuators 0dB 0 Hz ~ 43.5 GHz 50 Ohms 2W 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAT-0+

DigiKey Part Number
3157-KAT-0+TR-ND - Tape & Reel (TR)
3157-KAT-0+CT-ND - Cut Tape (CT)
3157-KAT-0+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAT-0+
Description
RF ATTENUATOR 0DB 50OHM 6TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 43.5 GHz 50 Ohms 2W 6-TDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
KAT-0+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 43.5 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
6-TDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1477,70000 Kč477,70 Kč
20253,23600 Kč5 064,72 Kč
50235,59760 Kč11 779,88 Kč
100219,47110 Kč21 947,11 Kč
200211,07400 Kč42 214,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000179,91097 Kč359 821,94 Kč
Manufacturers Standard Package
Unit Price without VAT:477,70000 Kč
Unit Price with VAT:578,01700 Kč