
K1-QAT+ | |
|---|---|
DigiKey Part Number | 3157-K1-QAT+-ND |
Manufacturer | |
Manufacturer Product Number | K1-QAT+ |
Description | KIT FXD ATTEN / SM / 15 MODELS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 50 GHz 50 Ohms 2W 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 6-TDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 774,11000 Kč | 16 774,11 Kč |
| Unit Price without VAT: | 16 774,11000 Kč |
|---|---|
| Unit Price with VAT: | 20 296,67310 Kč |


