RF Directional Coupler Cellular 30MHz ~ 500MHz 23.5 ± 1dB 8-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JYDC-23-1HP+

DigiKey Part Number
3157-JYDC-23-1HP+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JYDC-23-1HP+
Description
RF DIR COUPLER 30MHZ-500MHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 30MHz ~ 500MHz 23.5 ± 1dB 8-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
30MHz ~ 500MHz
Coupling Factor
23.5 ± 1dB
Applications
Cellular
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
31.22dB
Package / Case
8-SMD, J-Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500598,19312 Kč299 096,56 Kč
Manufacturers Standard Package
Unit Price without VAT:598,19312 Kč
Unit Price with VAT:723,81368 Kč