RF IC Bias Tee General Purpose 100kHz ~ 4.2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JEBT-4R2GW+

DigiKey Part Number
3157-JEBT-4R2GW+TR-ND - Tape & Reel (TR)
3157-JEBT-4R2GW+CT-ND - Cut Tape (CT)
3157-JEBT-4R2GW+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JEBT-4R2GW+
Description
BIAS TEE / SURF MT / ROHS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 100kHz ~ 4.2GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100kHz ~ 4.2GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-SMD, No Lead
Function
Bias Tee
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 193,03000 Kč2 193,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
201 869,67250 Kč37 393,45 Kč
401 836,65825 Kč73 466,33 Kč
601 804,15167 Kč108 249,10 Kč
1001 791,65440 Kč179 165,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 193,03000 Kč
Unit Price with VAT:2 653,56630 Kč