
HXG-242+ | |
---|---|
DigiKey Part Number | 3157-HXG-242+TR-ND - Tape & Reel (TR) 3157-HXG-242+CT-ND - Cut Tape (CT) 3157-HXG-242+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXG-242+ |
Description | SMT LINEAR AMP, 700 - 2400 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Wireless LAN, LTE 700MHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 2.4GHz | |
P1dB | 23.3dBm | |
Gain | 13.6dB | |
Noise Figure | 2.2dB | |
RF Type | Wireless LAN, LTE | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 140mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 629,48000 Kč | 629,48 Kč |
20 | 220,79800 Kč | 4 415,96 Kč |
50 | 215,38220 Kč | 10 769,11 Kč |
100 | 205,80250 Kč | 20 580,25 Kč |
200 | 187,26275 Kč | 37 452,55 Kč |
500 | 178,30564 Kč | 89 152,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 158,72522 Kč | 158 725,22 Kč |
Unit Price without VAT: | 629,48000 Kč |
---|---|
Unit Price with VAT: | 761,67080 Kč |