RF Mixer IC Cellular, PCS, Radar 420MHz ~ 3.73GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HJK-372H+

DigiKey Part Number
3157-HJK-372H+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HJK-372H+
Description
TRLP BAL MIX, RF/LO 610-3920 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, PCS, Radar 420MHz ~ 3.73GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
Cellular, PCS, Radar
Frequency
420MHz ~ 3.73GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10654,88600 Kč6 548,86 Kč
20627,57750 Kč12 551,55 Kč
Manufacturers Standard Package
Unit Price without VAT:654,88600 Kč
Unit Price with VAT:792,41206 Kč