26.15GHz Center Frequency High Pass RF Filter (Radio Frequency) 15.75GHz Bandwidth 3.2dB 1812 (4532 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCU-1782+

DigiKey Part Number
3157-HFCU-1782+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFCU-1782+
Description
LTCC SMT HPF, 18.3 - 34 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26.15GHz Center Frequency High Pass RF Filter (Radio Frequency) 15.75GHz Bandwidth 3.2dB 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
3.2dB
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1812 (4532 Metric), 3 PC Pad
Frequency
26.15GHz Center
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Bandwidth
15.75GHz
Height (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500185,95954 Kč92 979,77 Kč
Manufacturers Standard Package
Unit Price without VAT:185,95954 Kč
Unit Price with VAT:225,01104 Kč