K1-LFCN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-880D+

DigiKey Part Number
3157-HFCN-880D+TR-ND - Tape & Reel (TR)
3157-HFCN-880D+CT-ND - Cut Tape (CT)
3157-HFCN-880D+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-880D+
Description
CER FILTER 2.075GHZ HIGH PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.075GHz Center High Pass Ceramic Filter 2.25 GHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HFCN-880D+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.075GHz Center
Impedance
50Ohm
Bandwidth
2.25 GHz
Insertion Loss
-
Filter Type
High Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1273,71000 Kč273,71 Kč
2090,19400 Kč1 803,88 Kč
5080,40380 Kč4 020,19 Kč
10071,23860 Kč7 123,86 Kč
20064,78130 Kč12 956,26 Kč
50062,07382 Kč31 036,91 Kč
1 00059,59671 Kč59 596,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,82548 Kč152 476,44 Kč
Manufacturers Standard Package
Unit Price without VAT:273,71000 Kč
Unit Price with VAT:331,18910 Kč